Panduit NKMP48Y technical specifications.
| Package/Case | Metal |
| Color | Black |
| Gender | Female |
| Number of Ports | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Series | NetKey® |
| Weight | 1.25lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKMP48Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
