Panduit NKP5E88MBL technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| Series | NetKey® |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKP5E88MBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
