Panduit NKP5E88MGR technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 16.46 |
| Product Depth (mm) | 29.54 |
| Product Height (mm) | 22.97 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Category Number | Cat 5e |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit NKP5E88MGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.