Panduit NKP5E88MGR-Q technical specifications.
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Category Number | Cat 5e |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit NKP5E88MGR-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.