Panduit NKRPMYWH technical specifications.
| Depth | 35.9mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Length | 16.6mm |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetKey® |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKRPMYWH to view detailed technical specifications.
No datasheet is available for this part.