Panduit NKRSMBWHY technical specifications.
| Package/Case | Module |
| Color | White |
| Depth | 28.8mm |
| Exterior Housing Material | ABS |
| Gender | Male |
| Interior Housing Material | ABS |
| Length | 16.3mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | NetKey® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKRSMBWHY to view detailed technical specifications.
No datasheet is available for this part.