Panduit NKRTMYEI technical specifications.
| Package/Case | Module |
| Color | Beige |
| Exterior Housing Material | ABS |
| Interior Housing Material | ABS |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetKey® |
| Weight | 0.64oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKRTMYEI to view detailed technical specifications.
No datasheet is available for this part.