Panduit NKRTMYIW technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Exterior Housing Material | ABS |
| Gender | Female |
| Insulation Color | Yellow |
| Interior Housing Material | ABS |
| Number of Ports | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetKey® |
| Weight | 0.56oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKRTMYIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.