Panduit NKSCMBL technical specifications.
| Package/Case | Module |
| Color | Black |
| Depth | 48.7mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Interior Housing Material | PC |
| Length | 16.3mm |
| Mode | Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NetKey® |
| Weight | 0.352oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKSCMBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.