Panduit NKSPMBL technical specifications.
| Exterior Housing Material | ABS |
| Interior Housing Material | ABS |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetKey® |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKSPMBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.