Panduit NKSPMWH technical specifications.
| Color | White |
| Depth | 31mm |
| Exterior Housing Material | ABS |
| Interior Housing Material | ABS |
| Length | 16.6mm |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | NetKey® |
| Weight | 0.56oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKSPMWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.