Panduit NM1B technical specifications.
| Body Material | Plastic |
| Color | Black |
| Depth | 21mm |
| Length | 101mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit NM1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
