Panduit NM2 technical specifications.
| Height | 88mm |
| Length | 482mm |
| Material | ABS |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetManager® |
| Weight | 3.64lb |
| Width | 332mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit NM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.