Panduit NM3B technical specifications.
| Body Material | Plastic |
| Color | Black |
| Depth | 85mm |
| Length | 102mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit NM3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.