Panduit NMF3 technical specifications.
| Depth | 157mm |
| Length | 482mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit NMF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.