Panduit NNC100X50LG2 technical specifications.
| Color | Grey |
| Length | 78.72inch |
| Material | PPO, Polyphenylene |
| Mount | Screw |
| Package Quantity | 3 |
| Series | PANDUCT® Type NNC |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit NNC100X50LG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.