Panduit NNC100X75LG2 technical specifications.
| Color | Grey |
| Depth | 99.6mm |
| Height | 2.85inch |
| Length | 6.56foot |
| Material | PPO, Polyphenylene |
| Max Operating Temperature | 95°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type NNC |
| Weight | 4.658lb |
| Width | 3.921inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NNC100X75LG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.