Panduit NR1-M technical specifications.
| Color | Natural |
| Length | 11.2mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 11mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | NR1 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit NR1-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
