Panduit NWSLC-2Y-AQ technical specifications.
| Color | Blue |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Cable |
| Package Quantity | 100 |
| Series | PanTher™, LabelCore™ |
| Size | 31.8mm |
| Wire/Cable Diameter | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NWSLC-2Y-AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
