Panduit NWSLC-3Y technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Orange, Yellow |
| Inside Diameter | 3mm |
| Length | 31.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PanTher™, LabelCore™ |
| Size | 31.8mm |
| Weight | 4.32oz |
| Width | 7.6mm |
| Wire/Cable Diameter | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NWSLC-3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.