Panduit NWSLC2-3Y technical specifications.
| Product Length (mm) | 50.8 |
| Type | Sleeve |
| Color | Orange |
| Body Material | Polyvinyl Chloride |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit NWSLC2-3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.