Panduit OCF10IW-X technical specifications.
| Color | White |
| Height | 1.875inch |
| Length | 1.88inch |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 5.424oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit OCF10IW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.