Panduit OCF5IW-E technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | White, Beige |
| Depth | 28.2mm |
| Height | 1.25inch |
| Length | 1.25inch |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 5.6oz |
| Width | 1.11inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit OCF5IW-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.