Panduit OCFC5IG-X technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Depth | 27.9mm |
| Length | 31.8mm |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 7.2oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit OCFC5IG-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.