Panduit OCFX5WH-X technical specifications.
| Body Material | Polycarbonate |
| Color | White |
| Depth | 28.2mm |
| Length | 72.6mm |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 14.352001oz |
| Width | 1.11inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit OCFX5WH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.