Panduit OF70FH2OS technical specifications.
| Color | Grey |
| Depth | 70mm |
| Length | 114.3mm |
| Material | PVC |
| Number of Ports | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit OF70FH2OS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.