Panduit OF70FV2OB technical specifications.
| Color | Beige |
| Material | PVC |
| Number of Ports | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit OF70FV2OB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.