Panduit OFCR70ECOB technical specifications.
| Body Material | Polyvinyl |
| Color | Beige |
| Depth | 86.1mm |
| Height | 45.7mm |
| Length | 153.4mm |
| Material | Polyvinyl |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit OFCR70ECOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.