Panduit OFCRC70OB6 technical specifications.
| Color | Beige |
| Length | 1828.8mm |
| Material | Polyvinyl |
| Mount | Cable |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit OFCRC70OB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.