Panduit OFCRC70OG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Length | 1828.8mm |
| Material | Polyvinyl |
| Mount | Cable |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit OFCRC70OG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.