Panduit OFR20DMBOB technical specifications.
| Length | 127mm |
| Mount | Box |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit OFR20DMBOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.