Panduit OFR20DSOMT technical specifications.
| Body Material | Polyvinyl |
| Length | 127mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 3.6416oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit OFR20DSOMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.