Panduit OFR20ECOG technical specifications.
| Color | Grey |
| Depth | 18.4mm |
| Height | 43.5mm |
| Length | 47.8mm |
| Material | Polyvinyl |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit OFR20ECOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.