Panduit OFR20LCOS technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 53mm |
| Length | 127mm |
| Mount | Base |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit OFR20LCOS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.