Panduit OFR20MPTMT technical specifications.
| Body Material | Polyvinyl |
| Depth | 47.6mm |
| Length | 192.5mm |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit OFR20MPTMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.