Panduit OFR20OCOG technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 95.8mm |
| Length | 95.8mm |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 5.0608oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit OFR20OCOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.