Panduit OFR20TOG technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 45.8mm |
| Length | 153.1mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit OFR20TOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.