Panduit P10-14F-D technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 5.59mm |
| Inside Diameter | 3.3mm |
| Insulation | Non-Insulated |
| Length | 0.89inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.35lb |
| Width | 12.7mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P10-14F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.