Panduit P10-14RHT6-D technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 13.46mm |
| Diameter | 559mm |
| Features | High Temperature |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Length | 0.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Width | 13.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P10-14RHT6-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.