Panduit P10-14SLF-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.43mm |
| Diameter | 559mm |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Length | 19.3mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 11.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit P10-14SLF-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.