Panduit P10-6RHT6-L technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Diameter | 559mm |
| Features | High Temperature |
| Gender | Female |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Length | 0.78inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 3.52oz |
| Width | 0.31inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P10-6RHT6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.