Panduit P110B1004R4WJY technical specifications.
| Package/Case | 100 |
| Color | Beige |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit P110B1004R4WJY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.