Panduit P110B1005R4WJ technical specifications.
| Depth | 177mm |
| Length | 482.6mm |
| Mount | Base |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit P110B1005R4WJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.