Panduit P110BW100-X technical specifications.
| Color | Beige |
| Length | 10.71inch |
| Mount | Wall, Legs |
| Number of Contacts | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Punch® |
| RoHS | Compliant |
Download the complete datasheet for Panduit P110BW100-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.