Panduit P110CB3-XY technical specifications.
| Contact Material | Bronze |
| Gender | Female |
| Housing Color | Beige |
| Length | 22.75mm |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Series | Pan-Punch® |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Panduit P110CB3-XY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.