Panduit P110CB5-XY technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Gender | Female |
| Housing Color | Beige |
| Length | 1.5inch |
| Mount | Wall, Cable |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | Pan-Punch® |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Panduit P110CB5-XY to view detailed technical specifications.
No datasheet is available for this part.