Panduit P110KB3004Y technical specifications.
| Package/Case | 300 |
| Color | Beige |
| Length | 10.71inch |
| Mount | Wall, Legs |
| Packaging | Bulk |
| Series | Pan-Punch® |
| RoHS | Compliant |
Download the complete datasheet for Panduit P110KB3004Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.