Panduit P110PC1-XY technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Depth | 7.66mm |
| Housing Color | Grey |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions Loaded | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Pan-Punch® |
| Weight | 4.08oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit P110PC1-XY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.