Panduit P110PC1IG2M technical specifications.
| Color | Grey |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 1.68oz |
| Wire/Cable Type | Patch Cord |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit P110PC1IG2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.