Panduit P110PC1IG4 technical specifications.
| Color | Grey |
| Length | 48inch |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 1.36oz |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit P110PC1IG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.